1210(3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210(3225 Metric)
Thick Film Resistor Side

RC1210JR-07220KL

Digi-Key Part Number
13-RC1210JR-07220KLTR-ND - Tape & Reel (TR)
13-RC1210JR-07220KLCT-ND - Cut Tape (CT)
13-RC1210JR-07220KLDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC1210JR-07220KL
Supplier
Description
RES 220K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
220 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
220 kOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.20800$2.08
100$0.08020$8.02
1,000$0.03526$35.26
2,500$0.03045$76.12
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02725$136.25
Additional Resources
AttributeDescription
Other Names
13-RC1210JR-07220KLTR
RC1210JR-07220KL-ND
13-RC1210JR-07220KLDKR
9C12105A2203JKPFT
239073570224L
13-RC1210JR-07220KLCT
Standard Package5,000