0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Thick Film Resistor Side

RC0805FR-0712R4L

Digi-Key Part Number
311-12.4CRTR-ND - Tape & Reel (TR)
311-12.4CRCT-ND - Cut Tape (CT)
311-12.4CRDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0805FR-0712R4L
Supplier
Description
RES 12.4 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
12.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
12.4 Ohms
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00797$39.85
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.06200$0.62
100$0.02480$2.48
1,000$0.01112$11.12
2,500$0.00966$24.15
Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.06200$0.62
100$0.02480$2.48
1,000$0.01112$11.12
2,500$0.00966$24.15
Additional Resources
AttributeDescription
Other Names
311-12.4CRTR
311-12.4CRDKR
RC0805FR0712R4L
232273461249L
9C08052A12R4FKPFT
311-12.4CRCT
Standard Package5,000