0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603-(1608-Metric)
Thick Film Resistor Side

RC0603JR-075M6L

Digi-Key Part Number
311-5.6MGRTR-ND - Tape & Reel (TR)
311-5.6MGRCT-ND - Cut Tape (CT)
311-5.6MGRDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0603JR-075M6L
Supplier
Description
RES 5.6M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
5.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5.6 MOhms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00378$18.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.02900$0.29
100$0.01170$1.17
1,000$0.00528$5.28
2,500$0.00457$11.43
Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.02900$0.29
100$0.01170$1.17
1,000$0.00528$5.28
2,500$0.00457$11.43
Additional Resources
AttributeDescription
Other Names
9C06031A5604JLPFT
311-5.6MGRTR
311-5.6MGRCT
311-5.6MGRDKR
232270260565L
RC0603JR075M6L
Standard Package5,000