CAD | USD

0603-(1608-Metric)
0603-(1608-Metric)
Thick Film Resistor Side
RC0603FR-0728KL
Digi-Key Part Number
311-28.0KHRTR-ND - Tape & Reel (TR)
311-28.0KHRCT-ND - Cut Tape (CT)
311-28.0KHRDKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
RC0603FR-0728KL
Supplier
Description
RES SMD 28K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
28 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022"" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
28 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

234,925 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
232270462803L
311-28.0KHRTR
9C06031A2802FKPFT
RC0603FR0728KL
Standard Package5,000