0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603-(1608-Metric)
Thick Film Resistor Side

RC0603FR-071M07L

Digi-Key Part Number
13-RC0603FR-071M07LTR-ND - Tape & Reel (TR)
13-RC0603FR-071M07LCT-ND - Cut Tape (CT)
13-RC0603FR-071M07LDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0603FR-071M07L
Supplier
Description
RES 1.07M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
1.07 ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.07 MOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.03500$0.35
100$0.01400$1.40
1,000$0.00631$6.31
2,500$0.00548$13.70
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00452$22.60
Additional Resources
AttributeDescription
Other Names
13-RC0603FR-071M07LTR
9C06031A1074FKPFT
13-RC0603FR-071M07LCT
232270461075L
RC0603FR-071M07L-ND
13-RC0603FR-071M07LDKR
Standard Package5,000