.jpg)
.jpg)

RC0402FR-079K31L | ||
---|---|---|
Digi-Key Part Number | YAG3269TR-ND - Tape & Reel (TR) YAG3269CT-ND - Cut Tape (CT) YAG3269DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RC0402FR-079K31L | |
Description | RES 9.31K OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 9.31 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Chip Resistor |
Environmental Information | Regulatory Certs |
EDA Models | RC0402FR-079K31L by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.01400 | $0.14 |
100 | $0.00580 | $0.58 |
1,000 | $0.00262 | $2.62 |
2,500 | $0.00228 | $5.70 |
5,000 | $0.00188 | $9.40 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00163 | $16.30 |
30,000 | $0.00144 | $43.20 |
50,000 | $0.00132 | $66.00 |
100,000 | $0.00129 | $129.00 |
Attribute | Description |
---|---|
Other Names | YAG3269CT YAG3269DKR 232270679312L 9C04021A9311FLPF3 YAG3269TR |
Standard Package | 10,000 |