CAD | USD

0402-(1005-Metric)
0402-(1005-Metric)
Thick Film Resistor Side

RC0402FR-0788R7L

Digi-Key Part Number
YAG3253TR-ND - Tape & Reel (TR)
YAG3253CT-ND - Cut Tape (CT)
YAG3253DKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
RC0402FR-0788R7L
Supplier
Description
RES SMD 88.7 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
88.7 ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
88.7 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.02300$0.23
100$0.00930$0.93
1,000$0.00424$4.24
2,500$0.00367$9.18
5,000$0.00303$15.15
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00264$26.40
Additional Resources
AttributeDescription
Other Names
232270678879L
9C04021A88R7FLPF3
YAG3253TR
Standard Package10,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRCW040288R7FKEDVishay Dale26,866541-88.7LCT-ND$0.14000Similar
RMCF0402FT88R7Stackpole Electronics Inc9,270RMCF0402FT88R7CT-ND$0.14000Similar