0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402-(1005-Metric)
Thick Film Resistor Side

RC0402FR-0788K7L

Digi-Key Part Number
311-88.7KLRTR-ND - Tape & Reel (TR)
311-88.7KLRCT-ND - Cut Tape (CT)
311-88.7KLRDKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0402FR-0788K7L
Supplier
Description
RES 88.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
88.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
88.7 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.02300$0.23
100$0.00970$0.97
1,000$0.00438$4.38
2,500$0.00380$9.50
5,000$0.00314$15.70
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00273$27.30
Additional Resources
AttributeDescription
Other Names
232270678873L
311-88.7KLRDKR
RC0402FR0788K7L
9C04021A8872FLPF3
311-88.7KLRCT
311-88.7KLRTR
Standard Package10,000