CAD | USD

0402-(1005-Metric)
0402-(1005-Metric)
Thick Film Resistor Side
RC0402FR-071M62L
Digi-Key Part Number
13-RC0402FR-071M62LTR-ND - Tape & Reel (TR)
13-RC0402FR-071M62LCT-ND - Cut Tape (CT)
13-RC0402FR-071M62LDKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
RC0402FR-071M62L
Supplier
Description
RES SMD 1.62M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1.62 ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.62 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
232270671625L
9C04021A1624FLPF3
RC0402FR-071M62L-ND
Standard Package10,000