0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
Thick Film Resistor Side

RC0201FR-0763K4L

Digi-Key Part Number
YAG2758TR-ND - Tape & Reel (TR)
YAG2758CT-ND - Cut Tape (CT)
YAG2758DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0201FR-0763K4L
Supplier
Description
RES 63.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
63.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
63.4 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.00698$69.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.06200$0.62
100$0.02490$2.49
1,000$0.01121$11.21
2,500$0.00973$24.33
5,000$0.00804$40.20
Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.06200$0.62
100$0.02490$2.49
1,000$0.01121$11.21
2,500$0.00973$24.33
5,000$0.00804$40.20
Additional Resources
AttributeDescription
Other Names
YAG2758TR
9C02017A6342FEPF3
YAG2758DKR
YAG2758CT
232280676343L
Standard Package10,000