RC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100FR-0716KL

Digi-Key Part Number
YAG6506TR-ND - Tape & Reel (TR)
YAG6506CT-ND - Cut Tape (CT)
YAG6506DKR-ND - Digi-Reel®
Manufacturer
YAGEO
Manufacturer Product Number
RC0100FR-0716KL
Supplier
Description
RES 16K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
16 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
16 kOhms
Tolerance
±1%
Power (Watts)
0.03W, 1/32W
Composition
Thick Film
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000$0.05035$1,007.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.37800$3.78
100$0.14790$14.79
1,000$0.06191$61.91
2,500$0.05676$141.90
5,000$0.05160$258.00
Digi-Reel®
QtyUnit PriceExt Price
1$0.45000$0.45
10$0.37800$3.78
100$0.14790$14.79
1,000$0.06191$61.91
2,500$0.05676$141.90
5,000$0.05160$258.00
Additional Resources
AttributeDescription
Other Names
YAG6506TR
YAG6506DKR
YAG6506CT
Standard Package20,000