
RC0075FR-07562KL | |
|---|---|
DigiKey Part Number | 13-RC0075FR-07562KLTR-ND - Tape & Reel (TR) 13-RC0075FR-07562KLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0075FR-07562KL |
Description | THICK FILM RESISTOR 562K OHM 1/5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 562 kOhms ±1% 0.02W Chip Resistor 009005 (0301 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.30640 | $7.66 |
| 50 | $0.26940 | $13.47 |
| 100 | $0.24020 | $24.02 |
| 250 | $0.21076 | $52.69 |
| 500 | $0.19368 | $96.84 |
| 1,000 | $0.18016 | $180.16 |
| 5,000 | $0.15849 | $792.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.14713 | $2,942.60 |
| 40,000 | $0.14311 | $5,724.40 |
| 60,000 | $0.14116 | $8,469.60 |
| 100,000 | $0.13903 | $13,903.00 |

