CAD | USD

PS Series

PS0612FKP070U5L

Digi-Key Part Number
YAG6121TR-ND - Tape & Reel (TR)
YAG6121CT-ND - Cut Tape (CT)
YAG6121DKR-ND - Digi-Reel®
Manufacturer
Yageo
Manufacturer Product Number
PS0612FKP070U5L
Supplier
Description
METAL CURRECT SENSOR 4 TERMINATI
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
500 µOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
1206
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Resistance
500 µOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.53000$1.53
10$1.35500$13.55
25$1.24560$31.14
50$1.13600$56.80
100$0.98320$98.32
250$0.83024$207.56
500$0.69916$349.58
1,000$0.59428$594.28
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.59428$2,377.12
Additional Resources
AttributeDescription
Other NamesYAG6121TR
Standard Package4,000