CAD | USD

cms-photo-not-available
PPN500JT-73-360R
Digi-Key Part Number
PPN500JT-73-360R-ND - Tape & Box (TB)
Manufacturer
Yageo
Manufacturer Product Number
PPN500JT-73-360R
Supplier
Description
RES 360 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
360 Ohms ±5% 5W Through Hole Resistor Axial Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
5W
Composition
Wirewound
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.335"" Dia x 0.866"" L (8.50mm x 22.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
360 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1,000