68 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP7WVJT-91-68R

DigiKey Part Number
YAG1227CT-ND - Cut Tape (CT)
YAG1227TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PNP7WVJT-91-68R
Description
RES 68 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP7WVJT-91-68R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Operating Temperature
-40°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.295" Dia x 0.984" L (7.50mm x 25.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 841
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.47700$4.77
25$0.40440$10.11
50$0.35920$17.96
100$0.32070$32.07
Tape & Box (TB)
QuantityUnit PriceExt Price
250$0.27848$69.62
500$0.25206$126.03
750$0.23847$178.85
1,250$0.22310$278.88
1,750$0.21394$374.39
2,500$0.20499$512.48
Manufacturers Standard Package