
PE2010FKF7W0R01L | |
|---|---|
DigiKey Part Number | 13-PE2010FKF7W0R01LTR-ND - Tape & Reel (TR) 13-PE2010FKF7W0R01LCT-ND - Cut Tape (CT) 13-PE2010FKF7W0R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKF7W0R01L |
Description | RES 0.01 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKF7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.73900 | $7.39 |
| 25 | $0.63000 | $15.75 |
| 50 | $0.56080 | $28.04 |
| 100 | $0.50240 | $50.24 |
| 250 | $0.43820 | $109.55 |
| 500 | $0.39802 | $199.01 |
| 1,000 | $0.36389 | $363.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.31021 | $1,240.84 |
| 8,000 | $0.28927 | $2,314.16 |
| 12,000 | $0.27852 | $3,342.24 |
| 20,000 | $0.26635 | $5,327.00 |
| 28,000 | $0.25939 | $7,262.92 |

