1206 (3216 Metric) 0.126x0.063
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRF7W0R012L

Digi-Key Part Number
YAG6012TR-ND - Tape & Reel (TR)
YAG6012CT-ND - Cut Tape (CT)
YAG6012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRF7W0R012L
Description
RES 0.012 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
14,649 In Stock

All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.92000$0.92
10$0.68500$6.85
25$0.55640$13.91
50$0.48360$24.18
100$0.39900$39.90
250$0.34660$86.65
500$0.28212$141.06
1,000$0.22377$223.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.21603$864.12
8,000$0.21199$1,695.92
12,000$0.20361$2,443.32
28,000$0.19958$5,588.24
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
YAG6012CT
YAG6012TR
PE1206FRF7W0R012L-ND
YAG6012DKR
Standard Package4,000