25,5 Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFRF52-25R5

Digi-Key Part Number
MFR50SFRF52-25R5-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
MFR50SFRF52-25R5
Supplier
Description
RES 25.5 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
32
Detailed Description
25.5 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Tape & Reel (TR)
Part Status
Active
Resistance
25.5 Ohms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Not Applicable
EAR99
8533.21.0090
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01829$91.45
5,000