CAD | USD

cms-photo-not-available

MFR50SFBF52-5R1

Digi-Key Part Number
MFR50SFBF52-5R1-ND
Manufacturer
Yageo
Manufacturer Product Number
MFR50SFBF52-5R1
Supplier
Description
RES MF 1/2W 1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
5.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
5.1 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Bulk
QtyUnit PriceExt Price
10,000$0.02887$288.70
Additional Resources
AttributeDescription
Standard Package10,000