CAD | USD

cms-photo-not-available
MFR50SDRE52-59K
Digi-Key Part Number
MFR50SDRE52-59K-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
MFR50SDRE52-59K
Supplier
Description
RES MF 1/2W 0.5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
±0.5% 0.5W, 1/2W Through Hole Resistor Axial - Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
59 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000