330 Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR2WSFTF52-330R

DigiKey Part Number
13-MFR2WSFTF52-330RCT-ND - Cut Tape (CT)
13-MFR2WSFTF52-330RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR2WSFTF52-330R
Description
RES 330 OHM 1% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,573
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.15200$1.52
25$0.12800$3.20
50$0.11260$5.63
100$0.09970$9.97
250$0.08536$21.34
500$0.07640$38.20
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.06877$68.77
2,000$0.06227$124.54
3,000$0.05893$176.79
5,000$0.05515$275.75
7,000$0.05290$370.30
10,000$0.05070$507.00
12,000$0.04964$595.68
24,000$0.04602$1,104.48
25,000$0.04582$1,145.50
Manufacturers Standard Package