CAD | USD

cms-photo-not-available

MFR25SFRF52-604R

Digi-Key Part Number
MFR25SFRF52-604R-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
MFR25SFRF52-604R
Supplier
Description
RES MF 1/4W 1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
±1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
604 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01373$68.65
Additional Resources
AttributeDescription
Standard Package5,000