MFR-25FBF52-332K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR100FTE52-332K

Digi-Key Part Number
MFR100FTE52-332K-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
MFR100FTE52-332K
Supplier
Description
RES 332K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
±1% 1W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
332 kOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.05373$268.65
Additional Resources
AttributeDescription
Standard Package5,000