CAD | USD

MFR-25FBF52-536K
MFR-25FBF52-536K
Power Derating Curve
Color Band ID

MFR-25FRF52-536K

Digi-Key Part Number
536KXTR-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
MFR-25FRF52-536K
Supplier
Description
RES 536K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
536 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
536 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01393$69.65
10,000$0.01250$125.00
25,000$0.01147$286.75
50,000$0.01090$545.00
Additional Resources
AttributeDescription
Other Names
536K MF-1/4W-T 1%
536KXTR
MF-25-R-536K
MFR-25FRF 536K
MFR-25FRF-52-536K
MFR-25FRF-536K
MFR-25FRF52536K
MFR25FRF52536K
Standard Package5,000