MFR-25FRF52-226K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFR-25FRF52-226K
Power Derating Curve
Color Band ID

MFR-25FRF52-226K

Digi-Key Part Number
226KXTR-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
MFR-25FRF52-226K
Supplier
Description
RES 226K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16
Detailed Description
226 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Tape & Reel (TR)
Part Status
Active
Resistance
226 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Not Applicable
EAR99
8533.21.0090
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01424$71.20
MFR-25FRF-226K
MFR25FRF52226K
MF-25-R-226K
226KXTR
MFR-25FRF 226K
226K MF-1/4W-T 1%
MFR-25FRF52226K
MFR-25FRF-52-226K
5,000
(1)
MRS25000C2263FRP00Vishay Beyschlag/Draloric/BC Components2,985PPC226KZCT-ND$0.35000Upgrade