MFR-25FBF52-205K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFR-25FBF52-205K
Power Derating Curve
Color Band ID

MFR-25FRF52-205K

Digi-Key Part Number
205KXTR-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
MFR-25FRF52-205K
Supplier
Description
RES 205K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
205 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
205 kOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01424$71.20
Additional Resources
AttributeDescription
Other Names
MFR-25FRF-205K
MFR-25FRF 205K
MF-25-R-205K
205KXTR
MFR-25FRF52205K
205K MF-1/4W-T 1%
MFR-25FRF-52-205K
Standard Package5,000