23,2 Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23,2 Ohm Axial 1% MFR
Power Derating Curve
Color Band ID

MFR-25FBF52-23R2

Digi-Key Part Number
23.2XBK-ND
Manufacturer
YAGEO
Manufacturer Product Number
MFR-25FBF52-23R2
Supplier
Description
RES 23.2 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
20
Detailed Description
23.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Bulk
Part Status
Active
Resistance
23.2 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Not Applicable
EAR99
8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.11300$1.13
25$0.07840$1.96
50$0.06080$3.04
100$0.04350$4.35
250$0.03388$8.47
500$0.02692$13.46
1,000$0.01912$19.12
5,000$0.01478$73.90
MF-25-B-23.2
MFR-25FBF-23R2
23.2XBK
MFR-25FBF5223R2
23E2 MF-1/4W-B 1%
MFR-25FBF-52-23R2
23.2X
MFR-25FBF 23R2
MFR25FBF5223R2
10,000