MFR-25FRF52-19R6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFR-25FRF52-19R6
Power Derating Curve
Color Band ID

MFR-25FBF52-19R6

Digi-Key Part Number
19.6XBK-ND
Manufacturer
YAGEO
Manufacturer Product Number
MFR-25FBF52-19R6
Supplier
Description
RES 19.6 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
20
Detailed Description
19.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
YAGEO
Bulk
Part Status
Active
Resistance
19.6 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Not Applicable
EAR99
8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.11000$1.10
25$0.07680$1.92
50$0.05960$2.98
100$0.04250$4.25
250$0.03316$8.29
500$0.02636$13.18
1,000$0.01869$18.69
5,000$0.01445$72.25
19.6X
19.6XBK
MF-25-B-19.6
MFR25FBF5219R6
MFR-25FBF 19R6
MFR-25FBF5219R6
MFR-25FBF-52-19R6
MFR-25FBF-19R6
19E6 MF-1/4W-B 1%
10,000