MFR-25FRF52-16R2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFR-25FRF52-16R2
Power Derating Curve
Color Band ID

MFR-25FBF52-16R2

Digi-Key Part Number
16.2XBK-ND
Manufacturer
YAGEO
Manufacturer Product Number
MFR-25FBF52-16R2
Supplier
Description
RES 16.2 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
16.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Bulk
Part Status
Active
Resistance
16.2 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.11000$1.10
25$0.07680$1.92
50$0.05960$2.98
100$0.04260$4.26
250$0.03328$8.32
500$0.02644$13.22
1,000$0.01876$18.76
5,000$0.01449$72.45
Additional Resources
AttributeDescription
Other Names
MFR25FBF5216R2
MFR-25FBF 16R2
MFR-25FBF5216R2
16.2X
MFR-25FBF-52-16R2
MFR-25FBF-16R2
16E2 MF-1/4W-B 1%
16.2XBK
MF-25-B-16.2
Standard Package10,000