CAD | USD

cms-photo-not-available

MFR-12DRD52-41K2

Digi-Key Part Number
MFR-12DRD52-41K2-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
MFR-12DRD52-41K2
Supplier
Description
RES MF 1/6W 0.5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
41.2 kOhms ±0.5% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5%
Power (Watts)
0.167W, 1/6W
Composition
Metal Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.075"" Dia x 0.134"" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
41.2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000