CAD | USD

cms-photo-not-available

MFP1WSBBE52-2K2

Digi-Key Part Number
MFP1WSBBE52-2K2-ND
Manufacturer
Yageo
Manufacturer Product Number
MFP1WSBBE52-2K2
Supplier
Description
RES MF 1W 0.1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
2.2 kOhms ±0.1% 1W Through Hole Resistor Axial Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Bulk
Part Status
Active
Tolerance
±0.1%
Power (Watts)
1W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.130"" Dia x 0.354"" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
2.2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000