CAD | USD

cms-photo-not-available

MF0207FTE52-32K4

Digi-Key Part Number
MF0207FTE52-32K4-ND - Tape & Box (TB)
Manufacturer
Yageo
Manufacturer Product Number
MF0207FTE52-32K4
Supplier
Description
RES MF 0.6W 1% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
32.4 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.6W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094"" Dia x 0.248"" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
32.4 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000