180k Ohm Axial 1% MF0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-180K

Digi-Key Part Number
13-MF0207FTE52-180KCT-ND - Cut Tape (CT)
13-MF0207FTE52-180KTB-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
MF0207FTE52-180K
Supplier
Description
RES 180K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
180 kOhms ±1% 0.6W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
180 kOhms
Tolerance
±1%
Power (Watts)
0.6W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.15200$1.52
25$0.10560$2.64
50$0.08240$4.12
100$0.05880$5.88
250$0.04584$11.46
500$0.03646$18.23
1,000$0.02586$25.86
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.01998$99.90
10,000$0.01792$179.20
25,000$0.01646$411.50
50,000$0.01563$781.50
Additional Resources
AttributeDescription
Other Names
MF0207FTE52-180K-ND
13-MF0207FTE52-180KCT
13-MF0207FTE52-180KTB
Standard Package5,000