CAD | USD

cms-photo-not-available
KNP50SJT-52-3R6
Digi-Key Part Number
KNP50SJT-52-3R6-ND - Tape & Box (TB)
Manufacturer
Yageo
Manufacturer Product Number
KNP50SJT-52-3R6
Supplier
Description
RES WW 1/2W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.248" L (2.50mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
3.6 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package5,000