CAD | USD

cms-photo-not-available

KNP300JB-52-0R51

Digi-Key Part Number
KNP300JB-52-0R51-ND
Manufacturer
Yageo
Manufacturer Product Number
KNP300JB-52-0R51
Supplier
Description
RES WW 3W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
510 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.256"" Dia x 0.689"" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
510 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package5,000