
KNP200JB-73-10R | |
|---|---|
DigiKey Part Number | 13-KNP200JB-73-10R-ND |
Manufacturer | |
Manufacturer Product Number | KNP200JB-73-10R |
Description | RES 10 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP200JB-73-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.610" L (5.20mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.31240 | $7.81 |
| 50 | $0.27660 | $13.83 |
| 100 | $0.24640 | $24.64 |
| 250 | $0.21320 | $53.30 |
| 500 | $0.19242 | $96.21 |
| 1,000 | $0.17474 | $174.74 |
| 5,000 | $0.14327 | $716.35 |

