cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100FR-52-9R1

Digi-Key Part Number
KNP100FR-52-9R1-ND - Tape & Reel (TR)
Manufacturer
YAGEO
Manufacturer Product Number
KNP100FR-52-9R1
Supplier
Description
RES 9.1 OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
9.1 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
9.1 Ohms
Tolerance
±1%
Power (Watts)
1W
Composition
Wirewound
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
6,000$0.28644$1,718.64
Additional Resources
AttributeDescription
Standard Package6,000