CAD | USD

cms-photo-not-available

HHV2WSFT-73-360K

Digi-Key Part Number
HHV2WSFT-73-360K-ND - Tape & Box (TB)
Manufacturer
Yageo
Manufacturer Product Number
HHV2WSFT-73-360K
Supplier
Description
RES MF 2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
360 kOhms ±1% 2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197"" Dia x 0.610"" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
360 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000