FRM50SJT-52-1R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


YAGEO
In Stock: 7,056
Unit Price: $0.28000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.49000
Datasheet
FRM50SJT-52-1R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRM50SJT-52-1R

DigiKey Part Number
1.00BDTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FRM50SJT-52-1R
Description
RES 1 OHM 5% 1/2W AXIAL
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
EDA/CAD Models
FRM50SJT-52-1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes