CAD | USD

cms-photo-not-available

FMP300FTE73-634R

Digi-Key Part Number
FMP300FTE73-634R-ND - Tape & Box (TB)
Manufacturer
Yageo
Manufacturer Product Number
FMP300FTE73-634R
Supplier
Description
RES MF 3W 1% AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
634 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±1%
Power (Watts)
3W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
634 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.06401$320.05
Additional Resources
AttributeDescription
Standard Package5,000