FMP Series 15K Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FMP Series 15K Ohm
Temperature Chart

FMP200JR-52-15K

Digi-Key Part Number
15KZTR-ND - Tape & Reel (TR)
15KZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP200JR-52-15K
Description
RES 15K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
15 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
4,450 In Stock

Can ship immediately
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.05473$136.82
5,000$0.04976$248.80
12,500$0.04644$580.50
25,000$0.04412$1,103.00
62,500$0.04322$2,701.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.43000$0.43
10$0.36500$3.65
25$0.26560$6.64
50$0.19220$9.61
100$0.14270$14.27
250$0.10948$27.37
500$0.08624$43.12
1,000$0.05971$59.71
Additional Resources
AttributeDescription
Other Names
FMP200JR5215K
15KZTR
15KZCT
Standard Package2,500