CAD | USD

cms-photo-not-available

FMP200FBF52-806K

Digi-Key Part Number
FMP200FBF52-806K-ND
Manufacturer
Yageo
Manufacturer Product Number
FMP200FBF52-806K
Supplier
Description
RES MF 2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
806 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.154"" Dia x 0.354"" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
806 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000