CAD | USD

cms-photo-not-available
FMP200FBE52-1K74
Digi-Key Part Number
FMP200FBE52-1K74-ND
Manufacturer
Yageo
Manufacturer Product Number
FMP200FBE52-1K74
Supplier
Description
RES MF 2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
±1% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Bulk
Part Status
Active
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.354" L (3.90mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
1.74 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000