Upgrade
Similar

FKN500JR-91-1R | |
|---|---|
DigiKey Part Number | FKN500JR-73-1R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FKN500JR-91-1R |
Description | RES 1 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN500JR-91-1R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.965" L (8.00mm x 24.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN7WSJT-91-1R | YAGEO | 0 | FKN7WSJT-91-1R-ND | $0.27400 | Upgrade |
| FKN5WSJR-73-1R | YAGEO | 0 | FKN5WSJR-73-1R-ND | $0.24769 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.24312 | $60.78 |


