CAD | USD

cms-photo-not-available

FKN2WSFR-73-62R

Digi-Key Part Number
FKN2WSFR-73-62R-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
FKN2WSFR-73-62R
Supplier
Description
RES WW 2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
62 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
2W
Composition
Wirewound
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.181"" Dia x 0.453"" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
62 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0080
Available To Order

Additional Resources
AttributeDescription
Standard Package6,000