CAD | USD

cms-photo-not-available
FKN200JR-73-4R3
Digi-Key Part Number
FKN200JR-73-4R3-ND - Tape & Reel (TR)
Manufacturer
Yageo
Manufacturer Product Number
FKN200JR-73-4R3
Supplier
Description
RES WW 2W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
2W
Composition
Wirewound
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-40°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.205" Dia x 0.610" L (5.20mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
4.3 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Price BreakUnit PriceExtended Price
5,000$0.12564$628.20
Additional Resources
AttributeDescription
Standard Package5,000