cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR-50JT-52-16R

Digi-Key Part Number
FCR-50JT-52-16R-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
FCR-50JT-52-16R
Supplier
Description
RES 16 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
16 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
16 Ohms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Film
Features
Flame Proof, Safety
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
All prices are in CAD
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.02438$121.90
Additional Resources
AttributeDescription
Standard Package5,000