cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR-25JT-52-36K

Digi-Key Part Number
FCR-25JT-52-36K-ND - Tape & Box (TB)
Manufacturer
YAGEO
Manufacturer Product Number
FCR-25JT-52-36K
Supplier
Description
RES 36K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
36 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
YAGEO
Series
Package
Tape & Box (TB)
Part Status
Active
Resistance
36 kOhms
Tolerance
±5%
Power (Watts)
0.25W, 1/4W
Composition
Carbon Film
Features
Flame Proof, Safety
Temperature Coefficient
-500/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
All prices are in CAD
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.01729$86.45
Additional Resources
AttributeDescription
Standard Package5,000