CAD | USD

cms-photo-not-available

FC0204JT-52-180R

Digi-Key Part Number
FC0204JT-52-180R-ND - Tape & Box (TB)
Manufacturer
Yageo
Manufacturer Product Number
FC0204JT-52-180R
Supplier
Description
RES 0.4W 5% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
180 Ohms ±5% 0.4W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Yageo
Series
Package
Tape & Box (TB)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.4W
Composition
Carbon Film
Features
Flame Proof, Safety
Temperature Coefficient
-500/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.075"" Dia x 0.134"" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Resistance
180 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0065
Available To Order

Additional Resources
AttributeDescription
Standard Package5,000