


CS0603KRX7R7BB224 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R7BB224TR-ND - Tape & Reel (TR) 13-CS0603KRX7R7BB224CT-ND - Cut Tape (CT) 13-CS0603KRX7R7BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R7BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06100 | $0.61 |
| 50 | $0.04160 | $2.08 |
| 100 | $0.03570 | $3.57 |
| 500 | $0.02582 | $12.91 |
| 1,000 | $0.02280 | $22.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01760 | $70.40 |

